11126001411 | Harting

Hood, size Han-Yellock 60, die-cast aluminum, 2 x M25, straight, push button locking, IP65/IP67, 11126001411

Order No.: 44F8804
EAN: 4099889755787
MPN:
11126001411
11 12 600 1411
Series: Han Yellock
11126001411 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.3958 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
22.40 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3958 €
5 pcs.
21.3724 €
10 pcs.
20.7536 €
25 pcs.
19.3256 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 11126001411, HARTING

Hood with push-button and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version hood
Shell size Han-Yellock 60
Shell Material die-cast aluminum
Cable Outlet 2 x M25, straight
Type of locking push button locking
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes