11126001217 | Harting
Surface mount housing, size Han-Yellock 60, die-cast aluminum, 2 x M40, angled, screw locking, IP65/IP67, 11126001217
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.0411 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
46.04 € *
Price list
Quantity
Price per unit*
1 pcs.
46.0411 €
5 pcs.
43.9467 €
10 pcs.
42.6496 €
25 pcs.
39.7341 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mounted housing, 11126001217, HARTING
Surface mounted housing incl. bulkhead mounted housings with screw locking and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | Han-Yellock 60 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M40, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |