11126001212 | Harting

Surface mount housing, size Han-Yellock 60, die-cast aluminum, M32, angled, screw locking, IP65/IP67, 11126001212

Order No.: 44F8796
EAN: 4099889755701
MPN:
11126001212
11 12 600 1212
Series: Han Yellock
11126001212 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.6968 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
43.70 € *
Price list
Quantity
Price per unit*
1 pcs.
43.6968 €
5 pcs.
41.7214 €
10 pcs.
40.4838 €
25 pcs.
37.7111 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 11126001212, HARTING

Surface mounted housing incl. bulkhead mounted housings with screw locking and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size Han-Yellock 60
Shell Material die-cast aluminum
Cable Outlet M32, angled
Type of locking screw locking
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes