11126001205 | Harting

Surface mount housing, size Han-Yellock 60, zinc die casting, 2 x M25, angled, screw locking, IP65/IP67, 11126001205

Order No.: 44F8792
EAN: 4099889755664
MPN:
11126001205
11 12 600 1205
Series: Han Yellock
11126001205 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.5945 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
31.59 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5945 €
5 pcs.
30.1665 €
10 pcs.
29.2740 €
25 pcs.
27.2748 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 11126001205, HARTING

Surface mounted housing with screw locking and side entry, material: zinc die-cast, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size Han-Yellock 60
Shell Material zinc die casting
Cable Outlet 2 x M25, angled
Type of locking screw locking
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes