11126001203 | Harting

Surface mount housing, size Han-Yellock 60, zinc die casting, M40, angled, screw locking, IP65/IP67, 11126001203

Order No.: 44F8791
EAN: 4099889755657
MPN:
11126001203
11 12 600 1203
Series: Han Yellock
11126001203 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.6790 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
28.68 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6790 €
5 pcs.
27.3819 €
10 pcs.
26.5727 €
25 pcs.
24.7520 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 11126001203, HARTING

Surface mounted housing with screw locking and side entry, material: zinc die-cast, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size Han-Yellock 60
Shell Material zinc die casting
Cable Outlet M40, angled
Type of locking screw locking
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes