11126000302 | Harting

Surface mount housing, size Han-Yellock 60, zinc die casting, IP65/IP67, 11126000302

Order No.: 44F8788
EAN: 4099889755626
MPN:
11126000302
11 12 600 0302
Series: Han Yellock
11126000302 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.5160 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.52 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5160 €
5 pcs.
18.6235 €
10 pcs.
18.0761 €
25 pcs.
16.8385 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 11126000302, HARTING

Bulkhead mounted housing, passivated, metallic, material: zinc die-cast.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size Han-Yellock 60
Shell Material zinc die casting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes