11126000301 | Harting
Surface mount housing, size Han-Yellock 60, zinc die casting, IP65/IP67, 11126000301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5164 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.52 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5164 €
10 pcs.
17.3621 €
25 pcs.
16.8385 €
50 pcs.
15.6485 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 11126000301, HARTING
Bulkhead mounted housing, passivated, metallic, material: zinc die-cast.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | Han-Yellock 60 | |
| Shell Material | zinc die casting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |