11126000110 | Harting
Carrier hood, size Han-Yellock 60, zinc die casting, push button locking, IP65/IP67, 11126000110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.7536 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.75 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7536 €
5 pcs.
19.8135 €
10 pcs.
19.2304 €
25 pcs.
17.9095 €
*incl. VAT plus shipping costs
Subject to prior sale
Carrier hood, 11126000110, HARTING
Carrier hood with push-button, passivated, metallic, material: zinc die-cast.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Carrier hood | |
| Shell size | Han-Yellock 60 | |
| Shell Material | zinc die casting | |
| Type of locking | push button locking | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |