11123001601 | Harting
Hood, size Han-Yellock 30, die-cast aluminum, M25, angled, push button locking, IP65/IP67, 11123001601
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8619 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
17.86 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8619 €
10 pcs.
16.7433 €
25 pcs.
16.2435 €
50 pcs.
15.1011 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 11123001601, HARTING
Hood with push-button and angled entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hood | |
| Shell size | Han-Yellock 30 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M25, angled | |
| Type of locking | push button locking | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |