11123001581 | Harting
Hood, size Han-Yellock 30, die-cast aluminum, M25, angled, push button locking, IP65/IP67, 11123001581
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.4914 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
21.49 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4914 €
5 pcs.
20.5156 €
10 pcs.
19.9087 €
25 pcs.
18.5521 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 11123001581, HARTING
Hood with push-button and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hood | |
| Shell size | Han-Yellock 30 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M25, angled | |
| Type of locking | push button locking | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |