11123001501 | Harting
Hood, size Han-Yellock 30, die-cast aluminum, M25, angled, push button locking, IP65/IP67, 11123001501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8865 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
15.89 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8865 €
10 pcs.
14.8869 €
25 pcs.
14.4347 €
50 pcs.
13.4232 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 11123001501, HARTING
Hood with push-button and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hood | |
| Shell size | Han-Yellock 30 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M25, angled | |
| Type of locking | push button locking | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |