11123001402 | Harting

Hood, size Han-Yellock 30, die-cast aluminum, M32, straight, push button locking, IP65/IP67, 11123001402

Order No.: 44F8769
EAN: 4099889755442
MPN:
11123001402
11 12 300 1402
Series: Han Yellock
11123001402 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.0642 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
18.06 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0642 €
10 pcs.
16.9337 €
25 pcs.
16.4220 €
50 pcs.
15.2677 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 11123001402, HARTING

Hood with push-button and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version hood
Shell size Han-Yellock 30
Shell Material die-cast aluminum
Cable Outlet M32, straight
Type of locking push button locking
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes