11123001401 | Harting

Hood, size Han-Yellock 30, die-cast aluminum, M25, straight, push button locking, IP65/IP67, 11123001401

Order No.: 44F8768
EAN: 4099889755435
MPN:
11123001401
11 12 300 1401
Series: Han Yellock
11123001401 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8865 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
15.89 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8865 €
10 pcs.
14.8869 €
25 pcs.
14.4347 €
50 pcs.
13.4232 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 11123001401, HARTING

Hood with push-button and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version hood
Shell size Han-Yellock 30
Shell Material die-cast aluminum
Cable Outlet M25, straight
Type of locking push button locking
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes