11123001212 | Harting
Surface mount housing, size Han-Yellock 30, die-cast aluminum, M32, angled, screw locking, IP65/IP67, 11123001212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.2585 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
38.26 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2585 €
5 pcs.
36.5211 €
10 pcs.
35.4501 €
25 pcs.
33.0225 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mounted housing, 11123001212, HARTING
Surface mounted housing incl. bulkhead mounted housings with screw locking and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | Han-Yellock 30 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M32, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |