11123001210 | Harting

Surface mount housing, size Han-Yellock 30, die-cast aluminum, M20, angled, screw locking, IP65/IP67, 11123001210

Order No.: 44F8761
EAN: 4099889755367
MPN:
11123001210
11 12 300 1210
Series: Han Yellock
11123001210 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.2585 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
38.26 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2585 €
5 pcs.
36.5211 €
10 pcs.
35.4501 €
25 pcs.
33.0225 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 11123001210, HARTING

Surface mounted housing incl. bulkhead mounted housings with screw locking and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size Han-Yellock 30
Shell Material die-cast aluminum
Cable Outlet M20, angled
Type of locking screw locking
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes