11123001206 | Harting

Surface mount housing, size Han-Yellock 30, die-cast aluminum, 2 x M32, angled, screw locking, IP65/IP67, 11123001206

Order No.: 44F8760
EAN: 4099889755350
MPN:
11123001206
11 12 300 1206
Series: Han Yellock
11123001206 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.6798 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
26.68 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6798 €
5 pcs.
25.4660 €
10 pcs.
24.7163 €
25 pcs.
23.0146 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 11123001206, HARTING

Surface mounted housing with screw locking and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size Han-Yellock 30
Shell Material die-cast aluminum
Cable Outlet 2 x M32, angled
Type of locking screw locking
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes