11123001204 | Harting
Surface mount housing, size Han-Yellock 30, die-cast aluminum, 2 x M20, angled, screw locking, IP65/IP67, 11123001204
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.6798 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
26.68 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6798 €
5 pcs.
25.4660 €
10 pcs.
24.7163 €
25 pcs.
23.0146 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mounted housing, 11123001204, HARTING
Surface mounted housing with screw locking and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | Han-Yellock 30 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M20, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |