09930011121 | Harting
Screw-in housing, PA, longitudinal bow locking, IP20/IP40, 09930011121
Unit Price (€ / pc.)
7.5327 € *
Standard delivery time from the manufacturer is: 1 Week
Screw mounted housing, 09930011121, Harting
Screw mounted housing with single locking lever, includes male contact with M6 bolt termination, with unlocking protection, Polyamide (PA).
Technical specifications
Filter | Property | Value |
---|---|---|
Version | screw-in housing | |
Degree of protection (IP) | IP20/IP40 | |
Shell Material | PA | |
Type of locking | longitudinal bow locking |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | No |