09930011102 | Harting

Screw-in housing, PA, longitudinal bow locking, IP40, 09930011102

Order No.: 45F0369
EAN: 4099891564414
MPN:
09930011102
09 93 001 1102
Series: Han S
09930011102 Harting Connectors for energy storage devices
Image may differ
Unit Price (€ / pc.)
9.4605 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
9.46 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4605 €
10 pcs.
8.8655 €
25 pcs.
8.6037 €
50 pcs.
7.9968 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw mounted housing, 09930011102, Harting

Screw mounted housing, incl. male contact with M6 bolt termination, Single locking lever, Material (hood/housing): Polyamide (PA), signal red.

Technical specifications
Filter Property Value
Product type screw-in housing
Version incl. pin contact with M6 bolt connection
Rated Voltage 1500 V
Rated current 120 A
Pin number 1 pole
Colour red
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes