09930010126 | Harting
Screw-in housing, PA, longitudinal bow locking, IP20/IP40, 09930010126
Unit Price (€ / pc.)
10.9718 € *
Standard delivery time from the manufacturer is: 1 Week
Screw mounted housing, 09930010126, Harting
Screw mounted housing with single locking lever, includes male contact with M8 bolt termination, with unlocking protection, Polyamide (PA).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in housing | |
| Version | incl. pin contact with M8 bolt connection | |
| Rated Voltage | 1500 V | |
| Rated current | 200 A | |
| Pin number | 1 pole | |
| Colour | signal red/melon yellow | |
| Degree of protection (IP) | IP20/IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |