09930009963 | Harting
Locker clip, Han® S 120 SL red
Unit Price (€ / pc.)
1.0472 € *
Standard delivery time from the manufacturer is: 7 Weeks
Single locking lever, 09930009963, Harting
Single locking lever, Polyamide (PA), RAL 3001 (signal red).
Technical specifications
Filter | Property | Value |
---|---|---|
Shell Material | PA | |
Version | locking bracket | |
Shell size | Han S | |
Type of locking | longitudinal bow locking |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |