09930009943 | Harting
Locking bracket, size Han S, plastic, longitudinal bow locking, 09930009943
Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 1 Week
Single locking lever, 09930009943, Harting
Single locking lever, thermoplastic, RAL 3001 (signal red).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking bracket | |
| Version | for longitudinal bracket | |
| Colour | signal red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |