09930009942 | Harting
Locking bracket, size Han S, plastic, longitudinal bow locking, 09930009942
Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 1 Week
Single locking lever, 09930009942, Harting
Single locking lever, thermoplastic, RAL 9005 (jet black).
Technical specifications
Filter | Property | Value |
---|---|---|
Shell Material | plastic | |
Version | locking bracket | |
Shell size | Han S | |
Type of locking | longitudinal bow locking |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |