09628245425 | Harting
Cover cap, size 24B, die-cast aluminum, cross bow locking, IP65, 09628245425
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.0507 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
22.05 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0507 €
5 pcs.
21.0392 €
10 pcs.
20.4204 €
25 pcs.
19.0281 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09628245425, HARTING
Protection cover for bulkhead mounted housings and surface mounted housings with fixing cord and double locking lever, material: aluminium die-cast, uncoated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |