09628245406 | Harting
Cover cap, size 24B, PC, longitudinal bow locking, IP66, 09628245406
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0210 € *
Standard delivery time from the manufacturer is: 4 Weeks
Protection cover, 09628245406, Harting
Protection cover for bulkhead mounted housings, for surface mounted housings, Thermoplastic, Size: 24 B, Single locking lever, Material (hood/housing): Polycarbonate (PC), Grey, Degree of protection: IP66.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 24B | |
| Shell Material | PC | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |