09628242301 | Harting

Surface mount housing, size 24B, die-cast aluminum, cross bow locking, IP66, 09628242301

Order No.: 45F0782
EAN: 5713140172081
MPN:
09628242301
Han 24EMV/B-AGG-QB
Series: Han EMV/B
09628242301 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.3692 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
29.37 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3692 €
5 pcs.
28.0364 €
10 pcs.
27.2153 €
25 pcs.
25.3470 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 09628242301, Harting

The 09628242301 is a double locking lever, low construction bulkhead mounted housing with external seal and polycarbonate (PC).

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 24B
Shell Material die-cast aluminum
Type of locking cross bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No