09628240801 | Harting

Grommet housing, size 24B, die-cast aluminum, cross bow locking, IP65/IP66, 09628240801

Order No.: 44F5503
EAN: 4099889755213
MPN:
09628240801
09 62 824 0801
Series: Han EMV/B
09628240801 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.9848 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
37.98 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9848 €
5 pcs.
36.2593 €
10 pcs.
35.1883 €
25 pcs.
32.7845 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 09628240801, HARTING

Hood with double locking lever, without cable entry, material: aluminium die-cast, uncoated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Type of locking cross bow locking
Degree of protection (IP) IP65/IP66
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes