09628240397 | Harting
Surface mount housing, size 24B, die-cast aluminum, longitudinal bow locking, IP66, 09628240397
Order No.: 45F0780
EAN: 5713140172180
MPN:
09628240397
Han 24EMV/B-AGG-Rear Fit-LB
Series: Han EMV/B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.4842 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
39.48 € *
Price list
Quantity
Price per unit*
1 pcs.
39.4842 €
5 pcs.
37.6873 €
10 pcs.
36.5806 €
25 pcs.
34.0697 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09628240397, Harting
The 09628240397 is a single locking lever, low construction bulkhead mounted housing with rear mounting, external seal and polycarbonate (PC).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |