09628240391 | Harting
Surface mount housing, size 24B, die-cast aluminum, cross bow locking, IP65, 09628240391
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.6709 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
78.67 € *
Price list
Quantity
Price per unit*
1 pcs.
78.6709 €
2 pcs.
76.4932 €
5 pcs.
74.4226 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09628240391, HARTING
Bulkhead mounted housing with double locking lever, material: aluminium die-cast, uncoated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |