09628240306 | Harting

Surface mount housing, size 24B, die-cast aluminum, cross bow locking, IP65, 09628240306

Order No.: 44F5498
EAN: 4099889755176
MPN:
09628240306
09 62 824 0306
Series: Han EMV/B
09628240306 Harting Housings for HDC Connectors
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
29.0598 € *
Available: 34 pcs.
Total Price:
29.06 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0598 €
10 pcs.
27.0249 €
25 pcs.
24.8710 €
50 pcs.
22.6219 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 09628240306, HARTING

Bulkhead mounted housing with internal seal and double locking lever, material: aluminium die-cast, uncoated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 24B
Shell Material die-cast aluminum
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes