09628165425 | Harting
Cover cap, size 16B, die-cast aluminum, cross bow locking, IP65, 09628165425
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2772 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
21.28 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2772 €
5 pcs.
20.3133 €
10 pcs.
19.7064 €
25 pcs.
18.3617 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09628165425, HARTING
Protection cover for bulkhead mounted housings and surface mounted housings with fixing cord and double locking lever, material: aluminium die-cast, uncoated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |