09628162303 | Harting

Surface mount housing, size 16B, die-cast aluminum, cross bow locking, IP66, 09628162303

Order No.: 45F0979
EAN: 5713140172012
MPN:
09628162303
Han 16EMV/B-AGG-für QB
Series: Han EMV/B
09628162303 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.4311 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
23.43 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4311 €
5 pcs.
22.3720 €
10 pcs.
21.7056 €
25 pcs.
20.2181 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 09628162303, Harting

The 09628162303 is a low construction, double locking lever bulkhead mounted housing with external seal, Size: 16 B.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 16B
Shell Material die-cast aluminum
Type of locking cross bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No