09628105425 | Harting

Cover cap, size 10B, die-cast aluminum, cross bow locking, IP65, 09628105425

Order No.: 44F5487
EAN: 4099889755060
MPN:
09628105425
09 62 810 5425
Series: Han EMV/B
09628105425 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.5751 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
20.58 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5751 €
5 pcs.
19.6469 €
10 pcs.
19.0638 €
25 pcs.
17.7548 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection cover, 09628105425, HARTING

Protection cover for bulkhead mounted housings and surface mounted housings with fixing cord and double locking lever, material: aluminium die-cast, uncoated.

Technical specifications
Filter Property Value
Version cover cap
Shell size 10B
Shell Material die-cast aluminum
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes