09628102305 | Harting
Surface mount housing, size 10B, die-cast aluminum, longitudinal bow locking, IP66, 09628102305
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.3073 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
35.31 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3073 €
5 pcs.
33.7127 €
10 pcs.
32.7131 €
25 pcs.
30.4759 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09628102305, Harting
The 09628102305 is a low construction, single locking lever bulkhead mounted housing with external seal, Size: 10 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |