09628100398 | Harting

Surface mount housing, size 10B, die-cast aluminum, longitudinal bow locking, IP66, 09628100398

Order No.: 45F0871
EAN: 5713140171855
MPN:
09628100398
Han 10EMV/B-AGG-Rear Fit-LB-o. Rahmen
Series: Han EMV/B
09628100398 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.5001 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
29.50 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5001 €
5 pcs.
28.1554 €
10 pcs.
27.3224 €
25 pcs.
25.4541 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 09628100398, Harting

The 09628100398 is a low construction, single locking lever bulkhead mounted housing with rear mounting and external seal, Size: 10 B.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 10B
Shell Material die-cast aluminum
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No