09628100305 | Harting

Surface mount housing, size 10B, die-cast aluminum, longitudinal bow locking, IP65, 09628100305

Order No.: 44F5473
EAN: 4099889754971
MPN:
09628100305
09 62 810 0305
Series: Han EMV/B
09628100305 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
31.1780 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.1780 €

Bulkhead mounted housing, 09628100305, HARTING

Bulkhead mounted housing with internal seal and single locking lever, material: aluminium die-cast, uncoated.

Technical specifications
Filter Property Value
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Shell size 10B
Version bulkhead housing
Shell Material die-cast aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
SVHC free No
RoHS conform Yes