09628060801 | Harting

Grommet housing, size 6B, die-cast aluminum, longitudinal bow locking, IP65/IP66, 09628060801

Order No.: 44F5465
EAN: 4099889754926
MPN:
09628060801
09 62 806 0801
Series: Han EMV/B
09628060801 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.3593 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
24.36 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3593 €
5 pcs.
23.2526 €
10 pcs.
22.5624 €
25 pcs.
21.0154 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 09628060801, HARTING

Hood with single locking lever, without cable entry, material: aluminium die-cast, uncoated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 6B
Shell Material die-cast aluminum
Type of locking longitudinal bow locking
Degree of protection (IP) IP65/IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes