09628060392 | Harting
Surface mount housing, size 6B, die-cast aluminum, longitudinal bow locking, IP66, 09628060392
Order No.: 45F0682
EAN: 5713140171572
MPN:
09628060392
Han 6EMV/B-AGG-Rear Fit-LB-o. Rahmen
Series: Han EMV/B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.1225 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
21.12 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1225 €
5 pcs.
20.1586 €
10 pcs.
19.5636 €
25 pcs.
18.2308 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead housing, 09628060392, Harting
The 09628060392 is a Bulkhead housing, external seal and single locking lever for use as a connector according to IEC 61984.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 6B | |
| Shell Material | die-cast aluminum | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |