09628060391 | Harting

Surface mount housing, size 6B, die-cast aluminum, longitudinal bow locking, IP65, 09628060391

Order No.: 44F5461
EAN: 4099889754896
MPN:
09628060391
09 62 806 0391
Series: Han B
09628060391 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.1335 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
53.13 € *
Price list
Quantity
Price per unit*
1 pcs.
53.1335 €
2 pcs.
51.6579 €
5 pcs.
50.2537 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 09628060391, HARTING

Bulkhead mounted housing with single locking lever, material: aluminium die-cast, uncoated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 6B
Shell Material die-cast aluminum
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes