09628060315 | Harting

Surface mount housing, size 6B, die-cast aluminum, longitudinal bow locking, IP66, 09628060315

Order No.: 45F0681
EAN: 5713140171596
MPN:
09628060315
Han 6EMV/B-AGG-Rear Fit-LB
Series: Han EMV/B
09628060315 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.3716 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
23.37 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3716 €
5 pcs.
22.3006 €
10 pcs.
21.6461 €
25 pcs.
20.1705 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead housing, 09628060315, Harting

The 09628060315 is a Bulkhead housing, external seal and single locking lever for use as a connector according to IEC 61984.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 6B
Shell Material die-cast aluminum
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No