09628060301 | Harting

Surface mount housing, size 6B, die-cast aluminum, longitudinal bow locking, IP65, 09628060301

Order No.: 44F5460
EAN: 4099889754889
MPN:
09628060301
09 62 806 0301
Series: Han EMV/B
09628060301 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.1697 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.17 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1697 €
5 pcs.
21.1582 €
10 pcs.
20.5394 €
25 pcs.
19.1352 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 09628060301, HARTING

Bulkhead mounted housing with internal seal and single locking lever, material: aluminium die-cast, uncoated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 6B
Shell Material die-cast aluminum
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes
SVHC free No