09622100803 | Harting

Grommet housing, size 10B, die-cast aluminum, longitudinal bow locking, IP65/IP66, 09622100803

Order No.: 45F0867
EAN: 5713140171831
MPN:
09622100803
Han 10EMV/B-TGG0-HB-für LB-HMC
Series: Han EMV/B
09622100803 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.9895 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
55.99 € *
Price list
Quantity
Price per unit*
1 pcs.
55.9895 €
2 pcs.
54.4306 €
5 pcs.
52.9669 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 09622100803, Harting

The 09622100803 is a high construction, single locking lever grommet housing without cable entry, Size: 10 B.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Type of locking longitudinal bow locking
Degree of protection (IP) IP65/IP66
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No