09620640381 | Harting

Surface mount housing, size 24B, die-cast aluminum, central locking, IP65, 09620640381

Order No.: 44F5443
EAN: 4099889754797
MPN:
09620640381
09 62 064 0381
Series: Han EMV
09620640381 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
65.0335 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
65.03 € *
Price list
Quantity
Price per unit*
1 pcs.
65.0335 €
2 pcs.
63.2366 €
5 pcs.
61.5230 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 09620640381, HARTING

Bulkhead mounted housing with central locking lever, material: aluminium die-cast, uncoated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 24B
Shell Material die-cast aluminum
Type of locking central locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes