09620400481 | Harting

Grommet housing, size 16B, die-cast aluminum, PG29, straight, central locking, IP65, 09620400481

Order No.: 44F5434
EAN: 4099889754735
MPN:
09620400481
09 62 040 0481
Series: Han EMV
09620400481 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.6681 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
85.67 € *
Price list
Quantity
Price per unit*
1 pcs.
85.6681 €
2 pcs.
83.2881 €
5 pcs.
81.0390 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 09620400481, HARTING

Hood with central locking lever and top entry, material: aluminium die-cast, uncoated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet PG29, straight
Type of locking central locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes