09620400440 | Harting
Grommet housing, size 16B, die-cast aluminum, PG21, straight, screw locking, IP65, 09620400440
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.8915 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
62.89 € *
Price list
Quantity
Price per unit*
1 pcs.
62.8915 €
2 pcs.
61.1422 €
5 pcs.
59.4881 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 09620400440, HARTING
Hood with screw locking and top entry, material: aluminium die-cast, uncoated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG21, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |