09620250440 | Harting
Grommet housing, size 16A, die-cast aluminum, PG16, straight, longitudinal bow locking, IP65, 09620250440
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.8007 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
51.80 € *
Price list
Quantity
Price per unit*
1 pcs.
51.8007 €
2 pcs.
50.3608 €
5 pcs.
49.0042 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 09620250440, HARTING
Hood with single locking lever and top entry, material: aluminium die-cast, uncoated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 16A | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG16, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |