09620100580 | Harting

Grommet housing, size 10B, die-cast aluminum, PG16, angled, central locking, IP65, 09620100580

Order No.: 44F5417
EAN: 4099889754568
MPN:
09620100580
09 62 010 0580
Series: Han EMV
09620100580 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.4436 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
81.44 € *
Price list
Quantity
Price per unit*
1 pcs.
81.4436 €
2 pcs.
79.1826 €
5 pcs.
77.0406 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 09620100580, HARTING

Hood with central locking lever and side entry, material: aluminium die-cast, uncoated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet PG16, angled
Type of locking central locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes