09620100541 | Harting
Grommet housing, size 10B, die-cast aluminum, PG21, angled, screw locking, IP65, 09620100541
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.1668 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
59.17 € *
Price list
Quantity
Price per unit*
1 pcs.
59.1668 €
2 pcs.
57.5246 €
5 pcs.
55.9657 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 09620100541, HARTING
Hood with screw locking and side entry, material: aluminium die-cast, uncoated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG21, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |