09620100301 | Harting
Surface mount housing, size 10B, die-cast aluminum, screw locking, IP65, 09620100301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.8392 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
44.84 € *
Price list
Quantity
Price per unit*
1 pcs.
44.8392 €
2 pcs.
43.5897 €
5 pcs.
42.4116 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09620100301, HARTING
Bulkhead mounted housing with screw locking, material: aluminium die-cast, uncoated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |