09620061205 | Harting

Surface mount housing, size 6B, die-cast aluminum, 2 x PG16, angled, screw locking, IP65, 09620061205

Order No.: 44F5404
EAN: 4099889754469
MPN:
09620061205
09 62 006 1205
Series: Han EMV
09620061205 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.1767 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
64.18 € *
Price list
Quantity
Price per unit*
1 pcs.
64.1767 €
2 pcs.
62.3917 €
5 pcs.
60.7019 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 09620061205, HARTING

Surface mounted housing with screw locking and side entry, material: aluminium die-cast, uncoated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet 2 x PG16, angled
Type of locking screw locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes